Print Page
160 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč57.433 |
| 10+ | Kč56.179 |
| 100+ | Kč55.176 |
Price for:Each
Minimum: 1
Multiple: 1
Kč57.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHA24N65EF-GE3
Order Code2932912
Product RangeE
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id24A
Drain Source On State Resistance0.156ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation39W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeE
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
24A
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
10V
Power Dissipation
39W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (07-Nov-2024)
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.156ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
E
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003