Print Page
Image is for illustrative purposes only. Please refer to product description.
70 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 3600+ | Kč4.113 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3600
Multiple: 3600
Kč14,806.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMAJ58A-E3/61.
Order Code1837053
Technical Datasheet
TVS PolarityUnidirectional
Reverse Stand-Off Voltage Vrwm58V
Clamping Voltage Vc Max93.6V
Diode Case StyleDO-214AC
No. of Pins2Pins
Minimum Breakdown Voltage64.4V
Maximum Breakdown Voltage71.2V
Peak Pulse Power Dissipation400W
SVHCLead
Technical Specifications
TVS Polarity
Unidirectional
Clamping Voltage Vc Max
93.6V
No. of Pins
2Pins
Maximum Breakdown Voltage
71.2V
SVHC
Lead
Reverse Stand-Off Voltage Vrwm
58V
Diode Case Style
DO-214AC
Minimum Breakdown Voltage
64.4V
Peak Pulse Power Dissipation
400W
Alternatives for SMAJ58A-E3/61.
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
Product traceability