Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSQJ946EP-T1_GE3
Order Code3772868
Product RangeTrenchFET Series
Technical Datasheet
7,323 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | Kč25.331 |
50+ | Kč19.362 |
100+ | Kč12.916 |
500+ | Kč10.182 |
1500+ | Kč9.179 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč126.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJ946EP-T1_GE3
Order Code3772868
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel15A
Continuous Drain Current Id P Channel15A
Drain Source On State Resistance N Channel0.027ohm
Drain Source On State Resistance P Channel0.027ohm
Transistor Case StylePowerPAK SO
No. of Pins4Pins
Power Dissipation N Channel27W
Power Dissipation P Channel27W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
15A
Drain Source On State Resistance P Channel
0.027ohm
No. of Pins
4Pins
Power Dissipation P Channel
27W
Product Range
TrenchFET Series
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
15A
Drain Source On State Resistance N Channel
0.027ohm
Transistor Case Style
PowerPAK SO
Power Dissipation N Channel
27W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability