Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSOP39538
Order Code2251377
Technical Datasheet
Carrier Frequency38kHz
IR Receiver Mounting StyleSide View Through Hole
Transmission Range45m
Remote Control CodeMCIR, Mitsubishi, RECS-80, r-map, XMP-1, XMP-2
Supply Voltage Max5.5V
Supply Voltage Min2.5V
Automatic Gain Control (AGC) TypeAGC5
Detection Threshold / Sensitivity0.08mW/m²
Directivity45°
Operating Temperature Min-25°C
Operating Temperature Max85°C
Supply Current350µA
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Carrier Frequency
38kHz
Transmission Range
45m
Supply Voltage Max
5.5V
Automatic Gain Control (AGC) Type
AGC5
Directivity
45°
Operating Temperature Max
85°C
Product Range
-
IR Receiver Mounting Style
Side View Through Hole
Remote Control Code
MCIR, Mitsubishi, RECS-80, r-map, XMP-1, XMP-2
Supply Voltage Min
2.5V
Detection Threshold / Sensitivity
0.08mW/m²
Operating Temperature Min
-25°C
Supply Current
350µA
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004