Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for VCNL3020
1 Product Found
Technical Specifications
Supply Voltage Min
2.5V
Ambient Light Sensor Case Style
SMD
Product Range
-
Operating Temperature Max
85°C
Supply Voltage Max
3.6V
No. of Pins
10Pins
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
Product traceability