Print Page
2,990 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč15.123 |
| 10+ | Kč10.258 |
| 25+ | Kč9.430 |
| 50+ | Kč8.602 |
| 100+ | Kč7.775 |
| 500+ | Kč7.047 |
Price for:Each
Minimum: 1
Multiple: 1
Kč15.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVOL628A-2X001T
Order Code2251573
Product RangeVO
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleLSOP
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage5kV
CTR Min63%
Collector Emitter Voltage V(br)ceo80V
Product RangeVO
SVHCNo SVHC (07-Nov-2024)
Product Overview
Low input current, AC input, phototransistor output, optocoupler. It is suitable for use in telecom, industrial controls, battery powered equipment, office machines and programmable controllers applications.
- Low profile package
- High collector emitter voltage, VCEO = 80V
- Isolation test voltage, 5000 VRMS
- Low coupling capacitance
- CTR range 63% to 125%, IF = ±1mA
- High common mode transient immunity
- UL1577, file no. E76222 approval
- cUL CSA 22.2 bulletin 5A, double protection approval
- BSI: EN 60065:2002, EN 60950-1:2006 and FIMKO EN60950-1 approved
- CQC: GB8898-2011, GB4943.1-2011 approval
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
LSOP
Forward Current If Max
60mA
CTR Min
63%
Product Range
VO
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000138
Product traceability