Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVOR2121A8
Order Code2888544
Product RangeVOR2121 Series
Technical Datasheet
85 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč101.323 |
| 5+ | Kč91.291 |
| 10+ | Kč84.770 |
| 20+ | Kč80.256 |
| 50+ | Kč70.726 |
Price for:Each
Minimum: 1
Multiple: 1
Kč101.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVOR2121A8
Order Code2888544
Product RangeVOR2121 Series
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NO
Contact FormDPST-NO (2 Form A)
Load TypeAC / DC
Load Voltage Max250V
Load Current140mA
MOSFET Relay Package StyleDIP-8
Relay MountingThrough Hole
Relay TerminalsPC Pin
Forward Current If50mA
On State Resistance Max15ohm
Isolation Voltage5.3kV
I/O Capacitance Typ0.4pF
Off State Leakage Current Max-
Product RangeVOR2121 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
Dual 1 Form A solid-state relay (normally open). It is suitable for use in general telecom switching, metering, security equipment, instrumentation, industrial controls, battery management systems and automatic test equipment.
- Isolation test voltage 5300VRMS
- Typical RON 12ohm
- Load voltage 250V
- Load current 200mA/140mA
- Clean bounce free switching
- Current limit protection
- Low power consumption
- Wide temperature range
- UL1577, file no. E52744 agency approvals
- DIN EN 60747-5-5 (VDE0884-5) file no agency approvals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Contact Configuration
SPST-NO, SPST-NO
Load Type
AC / DC
Load Current
140mA
Relay Mounting
Through Hole
Forward Current If
50mA
Isolation Voltage
5.3kV
Off State Leakage Current Max
-
SVHC
No SVHC (07-Nov-2024)
Contact Form
DPST-NO (2 Form A)
Load Voltage Max
250V
MOSFET Relay Package Style
DIP-8
Relay Terminals
PC Pin
On State Resistance Max
15ohm
I/O Capacitance Typ
0.4pF
Product Range
VOR2121 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00254
Product traceability