Print Page
Image is for illustrative purposes only. Please refer to product description.
7,591 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč26.836 |
| 10+ | Kč24.328 |
| 100+ | Kč21.820 |
| 500+ | Kč19.312 |
| 1000+ | Kč16.804 |
| 5000+ | Kč14.296 |
Price for:Each
Minimum: 1
Multiple: 1
Kč26.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-15ETH06S-M3
Order Code2909604
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current15A
Diode ConfigurationSingle
Forward Voltage Max2.2V
Reverse Recovery Time35ns
Forward Surge Current120A
Operating Temperature Max175°C
Diode Case StyleTO-263AB
No. of Pins3 Pin
Product Range-
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
15A
Forward Voltage Max
2.2V
Forward Surge Current
120A
Diode Case Style
TO-263AB
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability