Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč187.348 |
| 5+ | Kč181.579 |
| 10+ | Kč175.560 |
| 50+ | Kč169.792 |
| 100+ | Kč163.772 |
| 250+ | Kč158.004 |
Price for:Each
Minimum: 1
Multiple: 1
Kč187.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-1N3210R
Order Code4745401
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current15A
Forward Voltage Max1.5V
Diode Module ConfigurationSingle
Diode Case StyleDO-203AB
No. of Pins2Pins
Operating Temperature Max175°C
Forward Surge Current800A
Diode MountingThrough Hole
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
1.5V
Diode Case Style
DO-203AB
Operating Temperature Max
175°C
Diode Mounting
Through Hole
SVHC
Lead (08-Jul-2021)
Average Forward Current
15A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
800A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
Product traceability