Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč203.399 | 
| 10+ | Kč138.692 | 
| 100+ | Kč102.076 | 
| 500+ | Kč100.320 | 
| 1000+ | Kč98.314 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč203.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-25FR100
Order Code3940780
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current25A
Forward Voltage Max1.3V
Diode Module Configuration-
Diode Case StyleDO-4
No. of Pins2Pins
Operating Temperature Max175°C
Forward Surge Current356A
Diode MountingStud
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The VS-25FR100 is a Standard Recovery Diode with high surge current capability. It is suitable for battery chargers, machine tool controls and converter applications.
- Wide current range
- Up to 1200V VRRM
- Stud reverse polarity (anode to stud)
- -65 to 175°C Maximum junction operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Forward Voltage Max
1.3V
Diode Case Style
DO-4
Operating Temperature Max
175°C
Diode Mounting
Stud
SVHC
Lead (08-Jul-2021)
Average Forward Current
25A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
356A
Product Range
-
Technical Docs (2)
Alternatives for VS-25FR100
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
Product traceability