Print Page
Image is for illustrative purposes only. Please refer to product description.
8,984 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč39.125 |
| 10+ | Kč20.315 |
| 100+ | Kč20.014 |
| 500+ | Kč19.613 |
| 1000+ | Kč19.186 |
Price for:Each
Minimum: 1
Multiple: 1
Kč39.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-30CTH03-M3
Order Code2909624
Technical Datasheet
Repetitive Peak Reverse Voltage300V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.25V
Reverse Recovery Time36ns
Forward Surge Current150A
Operating Temperature Max175°C
Diode Case StyleTO-220AB
No. of Pins3 Pin
Product Range-
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
300V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
36ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
30A
Forward Voltage Max
1.25V
Forward Surge Current
150A
Diode Case Style
TO-220AB
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002