Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | Kč12.440 |
10+ | Kč9.054 |
100+ | Kč7.374 |
500+ | Kč5.944 |
1000+ | Kč4.866 |
5000+ | Kč4.314 |
Product Information
Product Overview
The VS-3EJH02HM3/6B is a Hyperfast™ Recovery Rectifier specifically designed with optimized performance of forward voltage drop. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. It is intended for use in snubber, boost, piezo-injection, as high frequency rectifiers and free-wheeling diodes. The extremely optimized stored charge and low recovery current minimize the switching losses and reduce power dissipation in the switching element.
- Reduced Qrr and soft recovery
- Low forward voltage drop
- Low leakage current
- Meets MSL level 1
- AEC-Q101 qualified
Applications
Power Management, Industrial, Automotive, Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
200V
Single
30ns
175°C
2 Pin
AEC-Q101
3A
930mV
85A
DO-221AC
FRED Pt® SlimSMA
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate