Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
100 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč224.215 |
| 10+ | Kč163.020 |
| 100+ | Kč154.242 |
| 500+ | Kč146.467 |
| 1000+ | Kč145.715 |
Price for:Each
Minimum: 1
Multiple: 1
Kč224.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-40HFR120
Order Code365737
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current40A
Forward Voltage Max1.3V
Diode Module Configuration-
Diode Case StyleDO-5
No. of Pins2Pins
Operating Temperature Max190°C
Forward Surge Current570A
Diode MountingStud
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The VS-40HFR120 is a Standard Recovery Diode with high surge current capability. It is suitable for battery chargers, machine tool controls, converter and welding applications.
- Up to 1600V VRRM
- Stud reverse polarity (anode to stud)
- -65 to 190°C Maximum junction operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.3V
Diode Case Style
DO-5
Operating Temperature Max
190°C
Diode Mounting
Stud
SVHC
Lead (08-Jul-2021)
Average Forward Current
40A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
570A
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
Product traceability