Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
8000+ | Kč14.973 |
Price for:Each
Minimum: 8000
Multiple: 8000
Kč119,784.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-HFA08TB60S-M3
Order Code2909657
Product RangeHEXFRED
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time55ns
Forward Surge Current60A
Operating Temperature Max150°C
Diode Case StyleTO-263AB
No. of Pins3 Pin
Product RangeHEXFRED
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
55ns
Operating Temperature Max
150°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
8A
Forward Voltage Max
1.7V
Forward Surge Current
60A
Diode Case Style
TO-263AB
Product Range
HEXFRED
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00144
Product traceability