Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč845.948 |
| 5+ | Kč788.766 |
| 10+ | Kč731.584 |
| 50+ | Kč717.037 |
| 100+ | Kč702.240 |
Price for:Each
Minimum: 1
Multiple: 1
Kč845.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-T85HFL100S05
Order Code2690158
Product RangeVS-T85HFL
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current85A
Forward Voltage Max1.55V
Diode Module ConfigurationSingle
Diode Case StyleD-55
No. of Pins2Pins
Operating Temperature Max125°C
Forward Surge Current1.37kA
Diode MountingPanel
Product RangeVS-T85HFL
Product Overview
The VS-T85HFL100S05 is a Fast Recovery Power Diode in a single diode configuration. The semiconductors are electrically isolated from the metal base, allowing common heat-sink and compact assemblies to be built. It can be used in conjunction with the thyristor modules as a freewheel diode. Application includes self-commutated inverters, DC choppers, motor control, inductive heating and electronic welders. It is intended for those applications where very fast recovery characteristics are required and for general power switching applications.
- Fast recovery time characteristics
- Electrically isolated base plate
- 3500V RMS Isolating voltage
- Standard JEDEC package
- Simplified mechanical designs, rapid assembly
- Large creepage distances
- -40 to 125°C Junction operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Forward Voltage Max
1.55V
Diode Case Style
D-55
Operating Temperature Max
125°C
Diode Mounting
Panel
Average Forward Current
85A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
1.37kA
Product Range
VS-T85HFL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.052787
Product traceability