Print Page
Image is for illustrative purposes only. Please refer to product description.
600 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | Kč8.903 | 
| 10+ | Kč5.969 | 
| 100+ | Kč3.837 | 
| 500+ | Kč3.612 | 
| 1000+ | Kč3.311 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč44.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMB10940
Order Code2504159
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity75°
Diode Case StyleSMD
Radiant Intensity (Ie)15mW/Sr
Rise Time15ns
Fall Time tf15ns
Forward Current If(AV)20mA
Forward Voltage VF Max1.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The VSMB10940 is a 940nm side looking Infrared Emitting Diode in GaAlAs multi quantum well (MQW) technology. It is moulded in clear, untinted plastic package (with lens) for surface mounting (SMD). It is suitable for use in IR touch panel, high power emitter for low space applications and high performance transmissive or reflective sensors.
- High speed
 - High reliability
 - High radiant power
 - High radiant intensity
 - ϕ = ±75° Angle of half sensitivity
 - Low forward voltage
 - Package matches with detector VEMD10940F
 
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
SMD
Rise Time
15ns
Forward Current If(AV)
20mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Angle of Half Intensity
75°
Radiant Intensity (Ie)
15mW/Sr
Fall Time tf
15ns
Forward Voltage VF Max
1.5V
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
Product traceability