Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVSMY98145DS
Order Code3778042
Product RangeSurfLight Series
Technical Datasheet
41 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč195.624 |
| 5+ | Kč169.792 |
| 10+ | Kč143.708 |
| 50+ | Kč132.673 |
| 100+ | Kč121.387 |
| 250+ | Kč118.879 |
Price for:Each
Minimum: 1
Multiple: 1
Kč195.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMY98145DS
Order Code3778042
Product RangeSurfLight Series
Technical Datasheet
Peak Wavelength810nm
Angle of Half Intensity45°
Diode Case StyleQFN
Radiant Intensity (Ie)500mW/Sr
Rise Time30ns
Fall Time tf30ns
Forward Current If(AV)1A
Forward Voltage VF Max3.8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeSurfLight Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Peak Wavelength
810nm
Diode Case Style
QFN
Rise Time
30ns
Forward Current If(AV)
1A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Angle of Half Intensity
45°
Radiant Intensity (Ie)
500mW/Sr
Fall Time tf
30ns
Forward Voltage VF Max
3.8V
Operating Temperature Max
85°C
Product Range
SurfLight Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability