Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSL251200000ZEA9
Order Code1107393
Product RangeWSL_9 Series
Technical Datasheet
5,160 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | Kč29.594 | 
| 50+ | Kč16.152 | 
| 250+ | Kč13.017 | 
| 500+ | Kč11.913 | 
| 1000+ | Kč10.208 | 
| 2000+ | Kč10.007 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč147.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL251200000ZEA9
Order Code1107393
Product RangeWSL_9 Series
Technical Datasheet
Resistance0ohm
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyMetal Strip
Power Rating-
Current Rating200A
Resistor MountingSurface Mount Device
Product RangeWSL_9 Series
Product Length6.35mm
Product Width3.18mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WSL251200000ZEA9 is a 1W SMD low value Current Sense Resistor with solid metal nickel-chrome resistive element. The power resistor features silicone coating with ink print, proprietary processing technique produces extremely low resistance values and construction is impervious against high sulphur environments.
- Very low inductance of 0.5 to 5nH
- Low thermal EMF (<lt/>3μV/°C)
- -65 to 170°C Operating temperature range
Technical Specifications
Resistance
0ohm
Resistor Technology
Metal Strip
Current Rating
200A
Product Range
WSL_9 Series
Product Width
3.18mm
Operating Temperature Min
-65°C
SVHC
No SVHC (21-Jan-2025)
Resistor Case / Package
2512 [6432 Metric]
Power Rating
-
Resistor Mounting
Surface Mount Device
Product Length
6.35mm
Product Height
0.635mm
Operating Temperature Max
170°C
Technical Docs (2)
Alternatives for WSL251200000ZEA9
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
Product traceability