Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVOLEX ACCESSORIES
Manufacturer Part NoD1402PUNR
Order Code3761401
Product RangeVolex Casa Range
8 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč325.037 |
5+ | Kč308.233 |
Price for:Each
Minimum: 1
Multiple: 1
Kč325.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX ACCESSORIES
Manufacturer Part NoD1402PUNR
Order Code3761401
Product RangeVolex Casa Range
FinishWhite Moulded
No. of Gangs2
Power Rating400W
Product RangeVolex Casa Range
SVHCTo Be Advised
Product Overview
- 400W, 2-Gang dimmer switch
- Compact, concave rocker design
- Concealed fixing screws
- White moulded
- Conforms to BS EN 60669-2-1, BS EN 55014
Technical Specifications
Finish
White Moulded
Power Rating
400W
SVHC
To Be Advised
No. of Gangs
2
Product Range
Volex Casa Range
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137