Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVOLEX ACCESSORIES
Manufacturer Part NoD1500USBNR
Order Code3761420
Product RangeVolex Casa Range
4 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč570.821 |
5+ | Kč549.754 |
Price for:Each
Minimum: 1
Multiple: 1
Kč570.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX ACCESSORIES
Manufacturer Part NoD1500USBNR
Order Code3761420
Product RangeVolex Casa Range
Product RangeVolex Casa Range
Product Overview
- 2-Gang, switched sockets with 2x USB charging ports
- Compact, concave rocker design
- Concealed fixing screws
- White moulded
- USB charging ports rated at 5V, 2A
- Conforms to BS EN 60950-1, BS 1363-2, BS5733
- Terminals suitable for 3x 2.5mm², 2x 4mm²
Technical Specifications
Product Range
Volex Casa Range
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.192