Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2002-2201
Order Code1869299
Product RangeTOPJOB S 2002 Series
Also Known AsGTIN UPC EAN: 4044918753517
Technical Datasheet
1,874 In Stock
550 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč61.195 |
| 10+ | Kč53.420 |
| 100+ | Kč52.417 |
| 250+ | Kč51.163 |
| 500+ | Kč50.160 |
Price for:Each
Minimum: 1
Multiple: 1
Kč61.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-2201
Order Code1869299
Product RangeTOPJOB S 2002 Series
Also Known AsGTIN UPC EAN: 4044918753517
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage500V
No. of Levels2
Product RangeTOPJOB S 2002 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
2002-2201 is a double-deck terminal block. It is suitable for Ex e II applications.
- through/through terminal block
- L/L; without marker carrier
- Push-in CAGE CLAMP® technology
- IEC/EN 60947-7-1, UL 1059, CSA 22.2 No 158 rating
- 2 connection points, operating tool actuator
- Copper connectable conductor materials
- 2.5mm² nominal cross-section
- Strip length is 10 to 12mm, front-entry wiring
- DIN-35 rail mounting, grey colour, polyamide (PA66) insulation material (main housing)
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
500V
Product Range
TOPJOB S 2002 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Rated Current
24A
No. of Levels
2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01012