Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2006-1631
Order Code4176167
Product RangeTOPJOB S 2006 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč133.927 | 
| 10+ | Kč131.168 | 
| 100+ | Kč128.660 | 
| 250+ | Kč125.902 | 
| 500+ | Kč123.143 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč133.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2006-1631
Order Code4176167
Product RangeTOPJOB S 2006 Series
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min20AWG
Wire Size (AWG)20AWG to 8AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Wire Connection MethodClamp
Rated Current10A
Rated Voltage800V
Fuse Size Held1/4" x 1-1/4"
Product RangeTOPJOB S 2006 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
2Ways
Wire Size (AWG)
20AWG to 8AWG
Conductor Area CSA
10mm²
Rated Current
10A
Fuse Size Held
1/4" x 1-1/4"
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Min
20AWG
Wire Size AWG Max
8AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
TOPJOB S 2006 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0246