Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč18.678 |
| 10+ | Kč16.343 |
| 100+ | Kč13.789 |
| 500+ | Kč12.792 |
| 1000+ | Kč12.525 |
| 2500+ | Kč12.282 |
Product Information
Product Overview
The 224 series Lighting Connector connects solid conductors with fine-stranded conductors. It is the ideal connection between solid and fine-stranded conductors. Due to its approval as independent equipment according to EN 60998, the lighting connectors of the 224 series can be used in nearly all electrical connections where a connection between solid and fine-stranded conductors is required for household and similar purposes in buildings. The 224-201 Grey Service Connector allows for fine stranded cables to be connected together by pressing the blocks without the need for any tools.
- Service connector for two stranded conductors
- Lighting Side:- Solid & Fine Stranded: 0.5-2.5mm2
- Current Rating: 24A
- Voltage Rating: 400V
- W: 8mm x H: 15.5mm x D: 42mm
- Grey
- Side entry wiring type
Applications
Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC
Technical Specifications
224
-
Cable Mount
20AWG
Copper
1Contacts
Terminal Block, Standard
16AWG
Tin Plated Contacts
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 224-201
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate