Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No282-681.
Order Code4162782
Product Range282 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč212.177 |
25+ | Kč201.894 |
100+ | Kč189.354 |
250+ | Kč179.322 |
500+ | Kč164.776 |
Price for:Each
Minimum: 1
Multiple: 1
Kč212.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No282-681.
Order Code4162782
Product Range282 Series
Technical Datasheet
No. of Positions3Ways
Product Range282 Series
No. of Contacts3Contacts
Connector TypeDIN Terminal Block
Connector TypeDIN Terminal Block
Connector MountingDIN Rail Mount
Wire Connection MethodClamp
Wire Size AWG Max10AWG
Wire Size AWG Min24AWG
No. of Levels1
Contact MaterialSteel
Technical Specifications
No. of Positions
3Ways
No. of Contacts
3Contacts
Connector Type
DIN Terminal Block
Wire Connection Method
Clamp
Wire Size AWG Min
24AWG
Contact Material
Steel
Product Range
282 Series
Connector Type
DIN Terminal Block
Connector Mounting
DIN Rail Mount
Wire Size AWG Max
10AWG
No. of Levels
1
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001