Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No285-135
Order Code4244541
Product RangeTOPJOB S 285-13x Series
Also Known AsGTIN UPC EAN: 4045454507381
Technical Datasheet
43 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč211.174 |
| 10+ | Kč193.868 |
| 25+ | Kč190.106 |
| 100+ | Kč186.094 |
| 250+ | Kč182.332 |
Price for:Each
Minimum: 1
Multiple: 1
Kč211.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No285-135
Order Code4244541
Product RangeTOPJOB S 285-13x Series
Also Known AsGTIN UPC EAN: 4045454507381
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min8AWG
Wire Size AWG Max2AWG
Conductor Area CSA35mm²
Wire Connection MethodClamp
Rated Current125A
Rated Voltage1kV
No. of Levels1
Product RangeTOPJOB S 285-13x Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- DIN 35mm x 15mm rail-mounted double terminal block with push in POWER CAGE CLAMP® technology
- Push-in wire termination for faster installation
- Fits cable size: 6mm² - 35mm² / 8AWG - 2AWG
- Nominal voltage: 800V
- Rated current: 24A
- Side entry wiring
- Screwless connection
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
2AWG
Wire Connection Method
Clamp
Rated Voltage
1kV
Product Range
TOPJOB S 285-13x Series
Wire Size AWG Min
8AWG
Conductor Area CSA
35mm²
Rated Current
125A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079349