Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No285-154
Order Code4567423
Product RangeTOPJOB S 285 Series
Technical Datasheet
14 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč926.204 |
| 10+ | Kč576.088 |
| 25+ | Kč392.000 |
| 100+ | Kč384.226 |
| 250+ | Kč376.200 |
Price for:Each
Minimum: 1
Multiple: 1
Kč926.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No285-154
Order Code4567423
Product RangeTOPJOB S 285 Series
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min8AWG
Wire Size AWG Max0AWG
Conductor Area CSA50mm²
Wire Connection MethodPush In
Rated Current150A
Rated Voltage1kV
No. of Levels1
Product RangeTOPJOB S 285 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
0AWG
Wire Connection Method
Push In
Rated Voltage
1kV
Product Range
TOPJOB S 285 Series
Wire Size AWG Min
8AWG
Conductor Area CSA
50mm²
Rated Current
150A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165