Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No734-136
Order Code2667096
Product RangeMCS MINI 734
Also Known AsGTIN UPC EAN: 4044918847605
Technical Datasheet
389 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč47.150 |
10+ | Kč45.395 |
100+ | Kč43.388 |
250+ | Kč42.636 |
500+ | Kč41.633 |
Price for:Each
Minimum: 1
Multiple: 1
Kč47.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No734-136
Order Code2667096
Product RangeMCS MINI 734
Also Known AsGTIN UPC EAN: 4044918847605
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions6Ways
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeMCS MINI 734
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 734-136 from Wago is a light gray colour, 6-pole male header for PCBs with 3.5mm (0.138inch) pin spacing and 1mm x 1mm straight solder pins. It is 100% protected against mismating with threaded flanges, only mating halves with the same pole number can be connected together. The connector has tin plated electrolytic copper (Ecu) contacts and polyamide 66 (PA 66) insulation. It has 0.034MJ fire load, 2.08g weight and 30.5mm (1.201inch) x 14.8mm (0.583inch) x 8.5mm (0.335inch) dimension (W x H x D). Coding options are available. The connector has UR E45171 (Underwriters Laboratories Inc) approval.
- 1mm x 1mm pin cross section allows nominal current up to 10A
- Solder pin length is 4.5mm, vertical PCB mounting
- Ratings per IEC/EN 60664-1 standards and flammability class per UL94 V0
- Robust housing, shock and vibration resistant
- Rated impulse voltage of 2.5KV (III/3), 2.5KV (III/2) and 2.5KV (II/2)
- Rated voltage of 160V (III/2), 320V (II /2) and rated current of 10A
- Limit temperature range from -60°C to 100°C
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
6Ways
Rated Voltage
300V
Product Range
MCS MINI 734
Pitch Spacing
3.5mm
Rated Current
10A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361