Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No678-39-C
Order Code2674279
Product Range678 Series
Technical Datasheet
186 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1000+ | Kč110.854 |
Price for:Each
Minimum: 1000
Multiple: 1000
Kč110,854.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No678-39-C
Order Code2674279
Product Range678 Series
Technical Datasheet
Thermal Resistance0.6°C/W
Packages CooledTO-220, TO-247, TO-264
External Width - Metric60mm
External Height - Metric24.89mm
External Length - Metric38.6mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial2.36"
External Height - Imperial0.98"
External Length - Imperial1.52"
External Diameter - Imperial-
Product Range678 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
0.6°C/W
External Width - Metric
60mm
External Length - Metric
38.6mm
Heat Sink Material
Aluminum
External Height - Imperial
0.98"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-220, TO-247, TO-264
External Height - Metric
24.89mm
External Diameter - Metric
-
External Width - Imperial
2.36"
External Length - Imperial
1.52"
Product Range
678 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044453