Print Page
Image is for illustrative purposes only. Please refer to product description.
9,492 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč33.607 |
| 10+ | Kč23.726 |
| 100+ | Kč15.775 |
| 500+ | Kč11.913 |
| 1000+ | Kč10.408 |
| 5000+ | Kč8.251 |
Price for:Each
Minimum: 1
Multiple: 1
Kč33.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA16-800BQ
Order Code3358394
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current16A
Triac Case StyleTO-220
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current160A
Holding Current Max60mA
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.5V
Thyristor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-220
Peak Non Repetitive Surge Current
160A
No. of Pins
3Pins
Peak On State Voltage
1.5V
Product Range
-
On State RMS Current
16A
Gate Trigger Voltage Max
1V
Holding Current Max
60mA
Operating Temperature Max
150°C
Thyristor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499