Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč436.894 |
| 10+ | Kč417.331 |
| 25+ | Kč376.952 |
| 50+ | Kč367.171 |
| 100+ | Kč338.078 |
| 250+ | Kč303.217 |
| 500+ | Kč291.931 |
| 1000+ | Kč283.906 |
Price for:Each
Minimum: 1
Multiple: 1
Kč436.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1010500000.
Order Code2118499
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min12AWG
Wire Size AWG Max1AWG
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
1AWG
Wire Size AWG Min
12AWG
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07711