Print Page
Image is for illustrative purposes only. Please refer to product description.
381 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč463.478 | 
| 10+ | Kč442.662 | 
| 25+ | Kč399.775 | 
| 50+ | Kč389.492 | 
| 100+ | Kč358.895 | 
| 250+ | Kč321.776 | 
| 500+ | Kč309.487 | 
| 1000+ | Kč301.211 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč463.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1012300000
Order Code2103780
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min20AWG
Wire Size (AWG)20AWG to 8AWG
Wire Size AWG Max8AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current6.3A
Rated Voltage300V
Fuse Size Held5mm x 20mm
Product Range-
Technical Specifications
No. of Positions
2Ways
Wire Size (AWG)
20AWG to 8AWG
Conductor Area CSA
6mm²
Rated Current
6.3A
Fuse Size Held
5mm x 20mm
Wire Size AWG Min
20AWG
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
-
Technical Docs (2)
Alternatives for 1012300000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020866