Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1014000000
Order Code1575321
Product RangeType 101400 WSI6/2
Technical Datasheet
1,186 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč234.749 | 
| 10+ | Kč224.215 | 
| 25+ | Kč202.646 | 
| 50+ | Kč197.380 | 
| 100+ | Kč181.830 | 
| 250+ | Kč163.020 | 
| 500+ | Kč156.750 | 
| 1000+ | Kč152.737 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč234.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1014000000
Order Code1575321
Product RangeType 101400 WSI6/2
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 8AWG
Wire Size AWG Max8AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage600V
Fuse Size Held-
Product RangeType 101400 WSI6/2
Technical Specifications
No. of Positions
2Ways
Wire Size (AWG)
22AWG to 8AWG
Conductor Area CSA
6mm²
Rated Current
20A
Fuse Size Held
-
Wire Size AWG Min
22AWG
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
Type 101400 WSI6/2
Technical Docs (2)
Alternatives for 1014000000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216