Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1123240000
Order Code3513398
Product RangeTERM Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | Kč233.495 |
| 25+ | Kč221.958 |
| 50+ | Kč201.392 |
| 100+ | Kč193.868 |
| 250+ | Kč171.296 |
| 500+ | Kč158.255 |
| 1000+ | Kč147.470 |
Price for:Each
Minimum: 10
Multiple: 10
Kč2,334.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1123240000
Order Code3513398
Product RangeTERM Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins-
Current Rating10A
Voltage Rating250VAC
Product RangeTERM Series
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
-
Voltage Rating
250VAC
Socket Terminals
Screw
Current Rating
10A
Product Range
TERM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030391
Product traceability