Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1648530000
Order Code3593001
Product RangeOmnimate Signal BLL Series
Technical Datasheet
22 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 12+ | Kč420.842 |
| 50+ | Kč381.718 |
| 100+ | Kč367.673 |
| 250+ | Kč324.535 |
| 500+ | Kč300.208 |
| 1000+ | Kč279.642 |
Price for:Each
Minimum: 12
Multiple: 12
Kč5,050.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1648530000
Order Code3593001
Product RangeOmnimate Signal BLL Series
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions24Ways
Rated Current23A
Rated Voltage400V
Block OrientationThrough Hole Right Angle
Product RangeOmnimate Signal BLL Series
Technical Specifications
Gender
Header
No. of Positions
24Ways
Rated Voltage
400V
Product Range
Omnimate Signal BLL Series
Pitch Spacing
5.08mm
Rated Current
23A
Block Orientation
Through Hole Right Angle
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
Product traceability