Print Page
Image is for illustrative purposes only. Please refer to product description.
183 In Stock
75 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč359.647 | 
| 10+ | Kč286.414 | 
| 25+ | Kč272.620 | 
| 50+ | Kč248.543 | 
| 100+ | Kč239.765 | 
| 250+ | Kč213.431 | 
| 500+ | Kč197.881 | 
| 1000+ | Kč185.592 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč359.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1814690000
Order Code2785800
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 10AWG
Wire Size AWG Max10AWG
Conductor Area CSA10mm²
Wire Connection MethodClamp
Rated Current30A
Rated Voltage250V
Fuse Size HeldType C
Product Range-
Technical Specifications
No. of Positions
2Ways
Wire Size (AWG)
22AWG to 10AWG
Conductor Area CSA
10mm²
Rated Current
30A
Fuse Size Held
Type C
Wire Size AWG Min
22AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Clamp
Rated Voltage
250V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020503