Print Page
Image is for illustrative purposes only. Please refer to product description.
588 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč361.904 | 
| 10+ | Kč346.355 | 
| 25+ | Kč313.500 | 
| 50+ | Kč305.976 | 
| 100+ | Kč282.401 | 
| 250+ | Kč254.311 | 
| 500+ | Kč244.781 | 
| 1000+ | Kč238.762 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč361.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1880430000
Order Code2098918
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)30AWG to 10AWG
Wire Size AWG Min30AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Fuse Size Held1/4" x 1-1/4"
Product Range-
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Min
30AWG
Conductor Area CSA
4mm²
Rated Current
15A
Fuse Size Held
1/4" x 1-1/4"
Wire Size (AWG)
30AWG to 10AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
-
Technical Docs (2)
Alternatives for 1880430000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0219