Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1988340000
Order Code2674510
Product RangeKlippon A
Also Known AsAEP AP14
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 20+ | Kč25.582 |
Price for:Each
Minimum: 20
Multiple: 20
Kč511.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1988340000
Order Code2674510
Product RangeKlippon A
Also Known AsAEP AP14
Technical Datasheet
For Use WithWeidmuller A Series Terminal Blocks
Accessory TypeEnd Plate
Product RangeKlippon A
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 1988340000 from Weidmuller is an A-series, end plate. The AEP AP14 type endplate is used with AAP potential distribution terminal blocks. The AAP potential distribution terminal blocks are ideal for surge current protection and central control voltage distribution. Meanwhile, maxGUARD range enables potential distribution with integrated electronic load monitoring in the smallest of installation spaces.
- Dark beige colour wemid material with flammability rating UL94 V-0
- Continuous operating temperature range from -50°C to 130°C
- Dimension is 2.4mm x 92.7mm x 46.09mm ( W x H x D)
- With snap-in pegs
- Snap-on mounting
Applications
Industrial
Technical Specifications
For Use With
Weidmuller A Series Terminal Blocks
Product Range
Klippon A
Accessory Type
End Plate
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099