Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,312.938 |
10+ | Kč1,305.916 |
25+ | Kč1,263.029 |
50+ | Kč1,126.594 |
100+ | Kč1,047.592 |
250+ | Kč1,004.705 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,312.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2938270000
Order Code4583142
Connector to ConnectorWBC Receptacle to WBC Receptacle
Cable Length - Imperial12.75"
Cable Length - Metric324mm
Jacket ColourOrange
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Connector to Connector
WBC Receptacle to WBC Receptacle
Cable Length - Metric
324mm
Product Range
-
Cable Length - Imperial
12.75"
Jacket Colour
Orange
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116348