Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No9021930000
Order Code3021477
Also Known AsH0,5/14T W BD
Technical Datasheet
488 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč627.251 |
| 5+ | Kč627.000 |
| 10+ | Kč626.749 |
| 25+ | Kč626.498 |
| 50+ | Kč626.248 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
Kč627.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9021930000
Order Code3021477
Also Known AsH0,5/14T W BD
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Pin Length8mm
Insulator ColourWhite
Product Range-
Overall Length15mm
Insulator Material-
Terminal Material-
Terminal Plating-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.5mm²
Insulator Colour
White
Overall Length
15mm
Terminal Material
-
SVHC
No SVHC (16-Jan-2020)
Wire Size AWG Max
20AWG
Pin Length
8mm
Product Range
-
Insulator Material
-
Terminal Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037