Print Page
Product Information
ManufacturerWELLER
Manufacturer Part No4CT5DD7
Order Code416113
Product RangeCT
Also Known AsGTIN UPC EAN: 4003019435241
Technical Datasheet
Tip / Nozzle Width5mm
Tip / Nozzle StyleRound, Bent
For Use WithW60P and W100P Soldering Iron
Product RangeCT
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 4CT5DD7 is a Round Bent Soldering Iron Tip used with W60P and W100P soldering iron.
- Tips are solid copper plated with iron all over
- Nickel and chromium behind the working surface
- Designed to provide maximum heat transfer from the heater to the tip
- Shape - Chisel
- Suitable For - W 61
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
5mm
For Use With
W60P and W100P Soldering Iron
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Round, Bent
Product Range
CT
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012