Print Page
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč185.592 |
Price for:Each
Minimum: 1
Multiple: 1
Kč185.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoCT5AA8.
Order Code416034
Product RangeCT
Also Known AsGTIN UPC EAN: 4003019435180
Technical Datasheet
Tip / Nozzle Width1.6mm
Tip / Nozzle StyleRound, Bent
For Use WithW60P and W100P Soldering Iron
Product RangeCT
Product Overview
The CT5AA8 is a Round Bent Soldering Iron Tip used with W60P and W100P soldering iron.
- Tips are solid copper plated with iron all over
- Nickel and chromium behind the working surface
- Designed to provide maximum heat transfer from the heater to the tip
- Shape - Chisel
- Suitable For - W 61
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
1.6mm
For Use With
W60P and W100P Soldering Iron
Tip / Nozzle Style
Round, Bent
Product Range
CT
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01