Print Page
140 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč180.576 |
Price for:Each
Minimum: 1
Multiple: 1
Kč180.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoCT5B7
Order Code800703
Product RangeCT
Also Known AsGTIN UPC EAN: 4003019431977
Technical Datasheet
Tip / Nozzle Width2.4mm
Tip / Nozzle StyleRound, Bent
For Use WithW61 Soldering Iron
Product RangeCT
SVHCNo SVHC (15-Jan-2019)
Product Overview
The CT5B7 is a Chisel Straight Soldering Iron Tip used with W61 soldering iron.
- Shape - Chisel
- Suitable For - W 61
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
2.4mm
For Use With
W61 Soldering Iron
SVHC
No SVHC (15-Jan-2019)
Tip / Nozzle Style
Round, Bent
Product Range
CT
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012