Print Page
Product Information
ManufacturerWELLER
Manufacturer Part NoCT5BB7.
Order Code416058
Product RangeCT
Also Known As4CT5BB7-1 , T0054261799 , GTIN UPC EAN: 4003019055746
Technical Datasheet
Tip / Nozzle Width2.4mm
Tip / Nozzle StyleRound, Bent
For Use WithW60 Soldering Iron
Product RangeCT
SVHCNo SVHC (17-Dec-2015)
Product Overview
The CT5BB7 is a Round Bent Soldering Iron Tip used with W60 soldering iron.
- Tips are solid copper plated with iron all over
- Nickel and chromium behind the working surface
- Designed to provide maximum heat transfer from the heater to the tip
- Shape - Chisel
- Suitable For - W 60
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
2.4mm
For Use With
W60 Soldering Iron
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Round, Bent
Product Range
CT
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01223