Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoPT-AA8
Order Code416307
Also Known As4PTAA8-1 , T0054124899 , GTIN UPC EAN: 4003019001828
Technical Datasheet
212 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč163.020 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč163.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoPT-AA8
Order Code416307
Also Known As4PTAA8-1 , T0054124899 , GTIN UPC EAN: 4003019001828
Technical Datasheet
Tip / Nozzle Width1.6mm
Tip / Nozzle StyleRound, Sloped
For Use WithTCPS, TCP 12, TCP 24 Soldering Iron
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The PT-AA8 is a Screwdriver Tip for TC201 series iron. Designed to provide maximum heat transfer from the heater to the tip.
- Solid Copper, Plated with Iron All Over
 - Tinned with Lead-free Solder
 - Use Only Genuine Weller Tips
 - 800°F Temperature
 - Shape - Round Sloped
 - Suitable For - TCPS, TCP 12, TCP 24, TCP 42
 
Applications
Industrial
Technical Specifications
Tip / Nozzle Width
1.6mm
For Use With
TCPS, TCP 12, TCP 24 Soldering Iron
SVHC
No SVHC (16-Jul-2019)
Tip / Nozzle Style
Round, Sloped
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006577