Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoPT-BB8
Order Code416356
Also Known As4PTBB8-1 , T0054125899 , GTIN UPC EAN: 4003019052189
Technical Datasheet
95 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč163.020 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč163.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoPT-BB8
Order Code416356
Also Known As4PTBB8-1 , T0054125899 , GTIN UPC EAN: 4003019052189
Technical Datasheet
Tip / Nozzle Width2.4mm
Tip / Nozzle StyleRound, Sloped
For Use WithTCPS, TCP 12, TCP 24 Soldering Irons
Product Range-
Product Overview
The PT-BB8 is a 3/32-inch sloped screwdriver Soldering Tip for use with the TC201 series iron. It is designed to provide maximum heat transfer from the heater to the tip.
- Solid copper, plated with iron all over
 - Tinned with lead-free solder
 - Use only genuine Weller tips
 
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
2.4mm
For Use With
TCPS, TCP 12, TCP 24 Soldering Irons
Tip / Nozzle Style
Round, Sloped
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006