Print Page
383 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč714.780 |
Price for:Each
Minimum: 1
Multiple: 1
Kč714.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoRT3
Order Code2628909
Product RangeRT
Also Known AsGTIN UPC EAN: 0037103208156
Technical Datasheet
Tip / Nozzle Width1.3mm
Tip / Nozzle StyleChisel
For Use WithWeller WMRP Micro Soldering Pencils
Product RangeRT
SVHCNo SVHC (17-Dec-2015)
Product Overview
The RT3 from Weller is a chisel soldering tip. This tip is used with Weller WMRP, WXMP Soldering Iron.
- Tip width is 0.4mm
- Rated power is 40W
- Shape - Chisel
- Suitable For - WXMP, WMRP
Applications
Industrial
Technical Specifications
Tip / Nozzle Width
1.3mm
For Use With
Weller WMRP Micro Soldering Pencils
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Chisel
Product Range
RT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026