Print Page
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč248.292 |
Price for:Each
Minimum: 1
Multiple: 1
Kč248.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoXT BS
Order Code1676530
Product RangeXT
Also Known AsGTIN UPC EAN: 4003019419623
Technical Datasheet
Tip / Nozzle Width2.4mm
Tip / Nozzle StyleRound
For Use WithWXP 120 / WP 120 Soldering Irons
Product RangeXT
SVHCNo SVHC (17-Dec-2015)
Product Overview
The XT BS is a round soldering tip with iron-plated solid copper construction, nickel and chromium behind the working surface.
- Maximum power and rapid response
- Optimized sensor position
- Non-Cartridge tips
- Shape - Round
- Suitable For - WXP 120, WP 120
Technical Specifications
Tip / Nozzle Width
2.4mm
For Use With
WXP 120 / WP 120 Soldering Irons
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Round
Product Range
XT
Technical Docs (1)
Alternatives for XT BS
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082