Print Page
30 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč308.484 |
Price for:Each
Minimum: 1
Multiple: 1
Kč308.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoXT CC
Order Code1676525
Product RangeXT
Also Known AsGTIN UPC EAN: 4003019419579
Technical Datasheet
Tip / Nozzle Width3.2mm
Tip / Nozzle Style45° Sloped
For Use WithWXP 120 / WP 120 Soldering Irons
Product RangeXT
Product Overview
The XT CC 45° is a sloped soldering tip with iron-plated solid copper construction, nickel and chromium behind the working surface.
- Maximum power and rapid response
- Optimized sensor position
- Non-Cartridge tips
- 45° Slope
- Shape - Sloped
- Suitable For - WXP 120, WP 120
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
3.2mm
For Use With
WXP 120 / WP 120 Soldering Irons
Tip / Nozzle Style
45° Sloped
Product Range
XT
Technical Docs (1)
Alternatives for XT CC
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004