Print Page
Product Information
ManufacturerWELLS CTI
Manufacturer Part No648-0482211SA01
Order Code1095884
Product Range648
Technical Datasheet
No. of Contacts48Contacts
Connector TypeIC Socket
Pitch Spacing0.5mm
Product Range648
Row Pitch0.5mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product Overview
The 648-0482211SA01 is a 22-position TSOP Socket with gold-plated beryllium copper contacts. This socket features through-hole vertical contact termination and live bug (with adaptor) ICI inserting. It also features open top and zero insertion force design for automatic loading.
- Highly reliable, pre-loaded contacts
Applications
Industrial
Technical Specifications
No. of Contacts
48Contacts
Pitch Spacing
0.5mm
Row Pitch
0.5mm
Contact Plating
Gold Plated Contacts
Connector Type
IC Socket
Product Range
648
Contact Material
Beryllium Copper
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008