Print Page
Product Overview
The 676-3200111 is a 20-way TSSOP dual pinch ZIF Socket with gold-plated over nickel beryllium copper alloy contacts and PEI or equivalent body. Open top and zero insertion force design for automatic loading.
- Dual pinch and highly reliable contacts
- Live bug insertion
- 30mΩ Contact resistance
- 12000MΩ at 100VDC Insulation resistance
- 600VAC for 2 minutes Dielectric voltage
- 10000-cycle Minimum durability
Applications
Test & Measurement
Technical Specifications
No. of Contacts
20Contacts
Pitch Spacing
2.54mm
Row Pitch
2.54mm
Contact Plating
Gold Plated Contacts
Connector Type
IC Socket
Product Range
676
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004